Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 7.70" (195.58mm) X 10.00" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1345

DigiKey Part Number
3M162507-ND
Manufacturer
Manufacturer Product Number
1345
Description
TAPE GRAY 7.70"X10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 7.70" (195.58mm) X 10.00" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Manufacturer
3M
Width
7.70" (195.58mm)
Series
Length
10.00" (254.00mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Temperature Range
-40°F ~ 266°F (-40°C ~ 130°C)
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life Start
Date of Manufacture
Backing, Carrier
Copper Foil
Shelf Life
60 Months
Thickness
0.0040" (4.0 mils, 0.102mm)
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,84000 Kč439,84 Kč
10335,83600 Kč3 358,36 Kč
30297,54533 Kč8 926,36 Kč
50281,76620 Kč14 088,31 Kč
100262,19740 Kč26 219,74 Kč
250247,35208 Kč61 838,02 Kč
Manufacturers Standard Package
Unit Price without VAT:439,84000 Kč
Unit Price with VAT:532,20640 Kč