RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 54.000' (16.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1345 X 6"

DigiKey Part Number
3M1345D-ND
Manufacturer
Manufacturer Product Number
1345 X 6"
Description
RF EMI SHIELDING TAPE 54' X 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
-
Length
54.000' (16.50m)
Width
6.000" (152.40mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Embossed Tin-Plated Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
213 800,93500 Kč27 601,87 Kč
1012 696,00000 Kč126 960,00 Kč
Unit Price without VAT:13 800,93500 Kč
Unit Price with VAT:16 699,13135 Kč