RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1345 X 1"

DigiKey Part Number
3M1345C-ND
Manufacturer
Manufacturer Product Number
1345 X 1"
Description
RF EMI SHIELDING TAPE 54' X 1"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.004" (0.10mm)
Manufacturer
3M
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Acrylic, Non-Conductive, Single Sided
Packaging
Box
Material
Embossed Tin-Plated Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
54.000' (16.50m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 710,17000 Kč2 710,17 Kč
182 214,64556 Kč39 863,62 Kč
272 172,03852 Kč58 645,04 Kč
Unit Price without VAT:2 710,17000 Kč
Unit Price with VAT:3 279,30570 Kč