


1345-3/8"X18YD | |
|---|---|
DigiKey Part Number | 3M158478-ND |
Manufacturer | |
Manufacturer Product Number | 1345-3/8"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.38" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.380" (9.65mm) X 54.000' (16.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.10mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Embossed Tin-Plated Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 54.000' (16.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.380" (9.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,96000 Kč | 1 134,96 Kč |
| 24 | 885,95042 Kč | 21 262,81 Kč |
| 48 | 855,36229 Kč | 41 057,39 Kč |
| 120 | 847,62142 Kč | 101 714,57 Kč |
| Unit Price without VAT: | 1 134,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,30160 Kč |

