RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1345-1/4"X18YD

DigiKey Part Number
1345-1/4"X18YD-ND
Manufacturer
Manufacturer Product Number
1345-1/4"X18YD
Description
RF EMI SHIELDING TAPE 54'X0.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.004" (0.10mm)
Manufacturer
3M
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Embossed Tin-Plated Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
54.000' (16.50m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36596,75111 Kč21 483,04 Kč
Manufacturers Standard Package
Unit Price without VAT:596,75111 Kč
Unit Price with VAT:722,06884 Kč