
130C-1X15FT | |
|---|---|
DigiKey Part Number | 3M156528-ND |
Manufacturer | |
Manufacturer Product Number | 130C-1X15FT |
Description | TAPE ELECTRICAL BLACK 1"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 194°F (90°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,21000 Kč | 627,21 Kč |
| 24 | 436,71458 Kč | 10 481,15 Kč |
| 48 | 405,87813 Kč | 19 482,15 Kč |
| 72 | 389,27083 Kč | 28 027,50 Kč |
| 120 | 369,73275 Kč | 44 367,93 Kč |
| 264 | 368,07504 Kč | 97 171,81 Kč |
| Unit Price without VAT: | 627,21000 Kč |
|---|---|
| Unit Price with VAT: | 758,92410 Kč |


