13-8S-NB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 47,55000 Kč
Datasheet
Image for 13-8S-NB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-8S-NB

DigiKey Part Number
13-8S-NB-ND
Manufacturer
Manufacturer Product Number
13-8S-NB
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Features
Butted Seam
Stud/Tab Size
8 Stud
Color
Yellow
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.280" (7.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.980" (24.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNF10-8R-LPanduit Corp0298-15526-ND47,55000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0006,23183 Kč6 231,83 Kč
Manufacturers Standard Package
Unit Price without VAT:6,23183 Kč
Unit Price with VAT:7,54051 Kč