
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 0.730" (18.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 50 | 6,43800 Kč | 321,90 Kč |
| 100 | 6,13140 Kč | 613,14 Kč |
| 250 | 5,74672 Kč | 1 436,68 Kč |
| 500 | 5,47208 Kč | 2 736,04 Kč |
| 1 000 | 5,21044 Kč | 5 210,44 Kč |
| 3 000 | 4,82156 Kč | 14 464,68 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

