
13-3/4X15FT | |
|---|---|
DigiKey Part Number | 3M158466-ND |
Manufacturer | |
Manufacturer Product Number | 13-3/4X15FT |
Description | TAPE ELE/SEMICONDUCT BK 3/4"X5YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical, Semi-Conductive Tape Rubber, Self Fusing Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage Splicing |
Part Status Active | Temperature Range 194°F (90°C) Max |
Tape Type Electrical, Semi-Conductive | Shelf Life Start Date of Manufacture |
Adhesive Rubber, Self Fusing | Shelf Life 60 Months |
Backing, Carrier Ethylene Propylene Rubber | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0300" (30.0 mils, 0.762mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,46000 Kč | 914,46 Kč |
| 10 | 702,99200 Kč | 7 029,92 Kč |
| 30 | 625,04033 Kč | 18 751,21 Kč |
| 50 | 592,94160 Kč | 29 647,08 Kč |
| 100 | 561,50120 Kč | 56 150,12 Kč |
| Unit Price without VAT: | 914,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,49660 Kč |







