Jackscrew Socket, Slotted For D-Sub Connectors, SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12600-S-08

DigiKey Part Number
12600-S-08-ND
Manufacturer
Manufacturer Product Number
12600-S-08
Description
THUMBSCREW LOCK SDR SHELL 0.18"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors, SDR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, SDR
Manufacturer
3M
Length - Threaded Portion Below Head
0.180" (4.57mm)
Packaging
Bulk
Length - Below Head
0.210" (5.33mm)
Part Status
Active
Thread Size
M2 Socket, M2 Screw
Accessory Type
Jackscrew Socket, Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,54500 Kč455,45 Kč
2542,68480 Kč1 067,12 Kč
5040,64800 Kč2 032,40 Kč
20036,85570 Kč7 371,14 Kč
40035,09658 Kč14 038,63 Kč
60034,10670 Kč20 464,02 Kč
1 00032,89967 Kč32 899,67 Kč
2 60032,07299 Kč83 389,77 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč