


| 1245 X 6" | |
|---|---|
| DigiKey Part Number | 3M1245D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1245 X 6" | 
| Description | RF EMI SHIELDING TAPE 54' X 6" | 
| Customer Reference | |
| Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 54.000' (16.50m) X 0.004" (0.10mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Shielding Tape | |
| Shape | - | |
| Length | 54.000' (16.50m) | |
| Width | 6.000" (152.40mm) | |
| Thickness - Overall | 0.004" (0.10mm) | |
| Operating Temperature | - | |
| Adhesive | Non-Conductive, Single Sided | |
| Material | Embossed Copper Foil | |
| Shelf Life | 60 Months | |
| Shelf Life Start | Date of Manufacture | |
| Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic