RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 7.700" (195.00mm) X 10.000" (254.00mm) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 7.700" (195.00mm) X 10.000" (254.00mm) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1245-7.7"X10"

DigiKey Part Number
3M156234-ND
Manufacturer
Manufacturer Product Number
1245-7.7"X10"
Description
RF EMI SHIELDING TAPE 10" X 7.7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 7.700" (195.00mm) X 10.000" (254.00mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
10.000" (254.00mm)
Width
7.700" (195.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Embossed Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,17000 Kč521,17 Kč
10398,64700 Kč3 986,47 Kč
30353,46633 Kč10 603,99 Kč
50334,85520 Kč16 742,76 Kč
100311,76990 Kč31 176,99 Kč
250284,70936 Kč71 177,34 Kč
500266,57044 Kč133 285,22 Kč
Manufacturers Standard Package
Unit Price without VAT:521,17000 Kč
Unit Price with VAT:630,61570 Kč