


1245 3/4X18 | |
|---|---|
DigiKey Part Number | 3M158445-ND |
Manufacturer | |
Manufacturer Product Number | 1245 3/4X18 |
Description | RF EMI SHIELDING TAPE 54'X0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 54.000' (16.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 652,33000 Kč | 1 652,33 Kč |
| 12 | 1 359,21833 Kč | 16 310,62 Kč |
| 36 | 1 282,06778 Kč | 46 154,44 Kč |
| 108 | 1 270,34398 Kč | 137 197,15 Kč |
| Unit Price without VAT: | 1 652,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 999,31930 Kč |



