RF EMI Shielding Tape 1245 Copper Foil Acrylic, Nonconductive 2.000" (50.80mm) X 54.000' (16.50m) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1245-2"X18YD

DigiKey Part Number
19-1245-2"X18YD-ND
Manufacturer
Manufacturer Product Number
1245-2"X18YD
Description
RF EMI SHIELDING TAPE 54' X 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1245 Copper Foil Acrylic, Nonconductive 2.000" (50.80mm) X 54.000' (16.50m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.000" (50.80mm)
Manufacturer
3M
Thickness - Overall
0.004" (0.11mm)
Series
Adhesive
Acrylic, Nonconductive
Packaging
Bulk
Material
Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Tape
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
54.000' (16.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 055,69000 Kč5 055,69 Kč
103 952,87400 Kč39 528,74 Kč
253 783,37760 Kč94 584,44 Kč
Unit Price without VAT:5 055,69000 Kč
Unit Price with VAT:6 117,38490 Kč