
12350-3270-00 | |
|---|---|
DigiKey Part Number | 19-12350-3270-00-ND |
Manufacturer | |
Manufacturer Product Number | 12350-3270-00 |
Description | 3M SHRUNK DELTA RIBBON (SDR), 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type One Piece Backshell | Features Mating Screws M2 |
Number of Positions 50 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 190,03200 Kč | 1 900,32 Kč |
| 25 | 178,12200 Kč | 4 453,05 Kč |
| 50 | 169,62180 Kč | 8 481,09 Kč |
| 100 | 161,52500 Kč | 16 152,50 Kč |
| 300 | 149,48267 Kč | 44 844,80 Kč |
| 500 | 144,19578 Kč | 72 097,89 Kč |
| 1 000 | 137,32062 Kč | 137 320,62 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |






