
12314-3220-00 | |
|---|---|
DigiKey Part Number | 19-12314-3220-00-ND |
Manufacturer | |
Manufacturer Product Number | 12314-3220-00 |
Description | 3M SHRUNK DELTA RIBBON (SDR), 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type One Piece Backshell | Features Mating Screws M2 |
Number of Positions 14 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 156,03600 Kč | 1 560,36 Kč |
| 25 | 146,25520 Kč | 3 656,38 Kč |
| 50 | 139,27140 Kč | 6 963,57 Kč |
| 100 | 132,62130 Kč | 13 262,13 Kč |
| 300 | 122,73330 Kč | 36 819,99 Kč |
| 500 | 118,39092 Kč | 59 195,46 Kč |
| 1 000 | 112,74624 Kč | 112 746,24 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |


