New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123

DigiKey Part Number
19-1233M-ND
Manufacturer
Manufacturer Product Number
123
Description
SCOTCH MAGIC GREENER TAPE IS A M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Household Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 50' (15.2m) 16.7 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Household
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
50' (15.2m) 16.7 yds
Color
Clear
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14454,50014 Kč7 848,02 Kč
Manufacturers Standard Package
Unit Price without VAT:54,50014 Kč
Unit Price with VAT:65,94517 Kč