
123 | |
|---|---|
DigiKey Part Number | 19-123-ND |
Manufacturer | |
Manufacturer Product Number | 123 |
Description | TAPE HOUSEHOLD CLR 3/4"X16.7YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Household Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 50' (15.2m) 16.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 50' (15.2m) 16.7 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,79000 Kč | 97,79 Kč |
| 10 | 73,71600 Kč | 737,16 Kč |
| 25 | 66,23800 Kč | 1 655,95 Kč |
| 50 | 61,21960 Kč | 3 060,98 Kč |
| 144 | 54,50014 Kč | 7 848,02 Kč |
| 288 | 50,64021 Kč | 14 584,38 Kč |
| 576 | 47,15991 Kč | 27 164,11 Kč |
| 1 008 | 44,60224 Kč | 44 959,06 Kč |
| 5 040 | 39,27133 Kč | 197 927,50 Kč |
| Unit Price without VAT: | 97,79000 Kč |
|---|---|
| Unit Price with VAT: | 118,32590 Kč |

