


12226-5150-00FR | |
|---|---|
DigiKey Part Number | 19-12226-5150-00FR-ND |
Manufacturer | |
Manufacturer Product Number | 12226-5150-00FR |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,62000 Kč | 286,62 Kč |
| 10 | 243,59800 Kč | 2 435,98 Kč |
| 25 | 228,33240 Kč | 5 708,31 Kč |
| 50 | 217,43420 Kč | 10 871,71 Kč |
| 100 | 207,05710 Kč | 20 705,71 Kč |
| 300 | 191,62353 Kč | 57 487,06 Kč |
| 500 | 184,84834 Kč | 92 424,17 Kč |
| 1 000 | 176,03631 Kč | 176 036,31 Kč |
| Unit Price without VAT: | 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 346,81020 Kč |


