
12226-5100-00FR | |
|---|---|
DigiKey Part Number | 19-12226-5100-00FR-ND |
Manufacturer | |
Manufacturer Product Number | 12226-5100-00FR |
Description | 3M SHRUNK DELTA RIBBON (SDR) CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 194,92400 Kč | 1 949,24 Kč |
| 25 | 182,70760 Kč | 4 567,69 Kč |
| 50 | 173,98100 Kč | 8 699,05 Kč |
| 100 | 165,67840 Kč | 16 567,84 Kč |
| 300 | 153,32670 Kč | 45 998,01 Kč |
| 500 | 147,90362 Kč | 73 951,81 Kč |
| 1 000 | 140,85311 Kč | 140 853,11 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |



