



12214-1150-00FR | |
|---|---|
DigiKey Part Number | MSDV14-ND |
Manufacturer | |
Manufacturer Product Number | 12214-1150-00FR |
Description | CONN RCPT 14POS PCB SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 12214-1150-00FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,40800 Kč | 2 114,08 Kč |
| 25 | 198,17080 Kč | 4 954,27 Kč |
| 50 | 188,70480 Kč | 9 435,24 Kč |
| 100 | 179,70090 Kč | 17 970,09 Kč |
| 300 | 166,30417 Kč | 49 891,25 Kč |
| 500 | 160,42304 Kč | 80 211,52 Kč |
| 1 000 | 152,77515 Kč | 152 775,15 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |





