1206 X 1" is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 1 056
Unit Price: 2 368,37000 Kč
Datasheet
1206 X 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206 X 1"

DigiKey Part Number
3M1206B-ND
Manufacturer
Manufacturer Product Number
1206 X 1"
Description
TAPE INSULATING AMBER 1"X36YDS
Customer Reference
Detailed Description
Insulating, High Temperature Tape Pressure Sensitive Adhesive (PSA) Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Insulating, High Temperature
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Polyimide
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Insulating, High Temperature
Temperature Range
311°F (155°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes