
1205-3/8"X36YD | |
|---|---|
DigiKey Part Number | 3M158422-ND |
Manufacturer | |
Manufacturer Product Number | 1205-3/8"X36YD |
Description | TAPE ELECTRICAL AMBER 3/8"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.38" (9.65mm) 3/8" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Temperature Range -40°F ~ 311°F (-40°C ~ 155°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Polyimide Film | Base Product Number |
Thickness 0.0030" (3.0 mils, 0.076mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,27000 Kč | 1 049,27 Kč |
| 24 | 735,54250 Kč | 17 653,02 Kč |
| 48 | 684,76667 Kč | 32 868,80 Kč |
| 72 | 657,41819 Kč | 47 334,11 Kč |
| 120 | 654,92058 Kč | 78 590,47 Kč |
| Unit Price without VAT: | 1 049,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,61670 Kč |







