
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,95400 Kč | 198,85 Kč |
| 50 | 7,57600 Kč | 378,80 Kč |
| 100 | 7,21070 Kč | 721,07 Kč |
| 250 | 6,75884 Kč | 1 689,71 Kč |
| 500 | 6,43630 Kč | 3 218,15 Kč |
| 1 000 | 6,12848 Kč | 6 128,48 Kč |
| 3 000 | 5,67128 Kč | 17 013,84 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


