
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 9,37400 Kč | 93,74 Kč |
| 25 | 8,79040 Kč | 219,76 Kč |
| 50 | 8,37360 Kč | 418,68 Kč |
| 100 | 7,97160 Kč | 797,16 Kč |
| 250 | 7,47132 Kč | 1 867,83 Kč |
| 500 | 7,11428 Kč | 3 557,14 Kč |
| 1 000 | 6,77454 Kč | 6 774,54 Kč |
| 2 500 | 6,35015 Kč | 15 875,38 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |

