
1194 1"X36YD | |
|---|---|
DigiKey Part Number | 19-11941"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 1194 1"X36YD |
Description | TAPE COPPER FOIL NATURAL 1"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.035mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1 924,85889 Kč | 17 323,73 Kč |
| Unit Price without VAT: | 1 924,85889 Kč |
|---|---|
| Unit Price with VAT: | 2 329,07926 Kč |


