


1183 X 6" | |
|---|---|
DigiKey Part Number | 3M1183D-ND |
Manufacturer | |
Manufacturer Product Number | 1183 X 6" |
Description | RF EMI SHIELDING TAPE 54' X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 54.000' (16.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 962,49000 Kč | 12 962,49 Kč |
| 10 | 11 405,77800 Kč | 114 057,78 Kč |
| Unit Price without VAT: | 12 962,49000 Kč |
|---|---|
| Unit Price with VAT: | 15 684,61290 Kč |

