
1183-23X18YD | |
|---|---|
DigiKey Part Number | 3M158406-ND |
Manufacturer | |
Manufacturer Product Number | 1183-23X18YD |
Description | TAPE COPPER FOIL SILVER 23"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Silver 23.00" (584.20mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0027" (2.7 mils, 0.068mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.036mm) | |
Width | 23.00" (584.20mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Silver | |
Usage | EMI/RFI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 053,46000 Kč | 43 053,46 Kč |
| Unit Price without VAT: | 43 053,46000 Kč |
|---|---|
| Unit Price with VAT: | 52 094,68660 Kč |


