
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 23.00" (584.20mm) | |
Length | 54' (16.5m) 18 yds | |
Color | - | |
Usage | Electrical Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 942,36000 Kč | 45 942,36 Kč |
| Unit Price without VAT: | 45 942,36000 Kč |
|---|---|
| Unit Price with VAT: | 55 590,25560 Kč |

