
1182 2"X18YD | |
---|---|
DigiKey Part Number | 19-11822"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1182 2"X18YD |
Description | TAPE COPPER FOIL NATURAL 2"X18YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive Natural 2.00" (50.80mm) X 54' (16.5m) 18 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0035" (3.5 mils, 0.089mm) | |
Width | 2.00" (50.80mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 4 307,89400 Kč | 21 539,47 Kč |
Unit Price without VAT: | 4 307,89400 Kč |
---|---|
Unit Price with VAT: | 5 212,55174 Kč |