
1170 3"X18YD | |
---|---|
DigiKey Part Number | 19-11703"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1170 3"X18YD |
Description | RF EMI SHIELDING TAPE 54' X 3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 3.000" (76.20mm) X 54.000' (16.50m) X 0.003" (0.08mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 54.000' (16.50m) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 6 188,95750 Kč | 24 755,83 Kč |
Unit Price without VAT: | 6 188,95750 Kč |
---|---|
Unit Price with VAT: | 7 488,63858 Kč |