


1170-1"X18YD | |
|---|---|
DigiKey Part Number | 3M1170C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1170-1"X18YD |
Description | RF EMI SHIELDING SHEET 1YD X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Thickness - Overall 0.003" (0.08mm) |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Box | Adhesive Conductive, Single Sided |
Part Status Active | Material Aluminum Foil |
Type Shielding Sheet | Shelf Life 60 Months |
Shape Roll | Shelf Life Start Date of Manufacture |
Length 36.000" (914.00mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 157,98900 Kč | 1 579,89 Kč |
| 25 | 143,69360 Kč | 3 592,34 Kč |
| 100 | 130,07630 Kč | 13 007,63 Kč |
| 250 | 119,17960 Kč | 29 794,90 Kč |
| 500 | 108,96534 Kč | 54 482,67 Kč |
| 1 000 | 94,66297 Kč | 94 662,97 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |



