Safety Glasses - Readers Included Clear One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11513-00000-20

DigiKey Part Number
3M158360-ND
Manufacturer
Manufacturer Product Number
11513-00000-20
Description
VIRTUA CLEAR ANTI FOG 1.5 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses - Readers Included Clear One Size
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Safety Glasses - Readers Included
Manufacturer
3M
Color
Clear
Series
Size
One Size
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1226,99000 Kč226,99 Kč
20183,64850 Kč3 672,97 Kč
40174,88175 Kč6 995,27 Kč
60169,94733 Kč10 196,84 Kč
100163,93140 Kč16 393,14 Kč
260153,24823 Kč39 844,54 Kč
500146,34346 Kč73 171,73 Kč
1 000139,36709 Kč139 367,09 Kč
Manufacturers Standard Package
Unit Price without VAT:226,99000 Kč
Unit Price with VAT:274,65790 Kč