
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Safety Glasses | |
Color | Clear | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 40,22360 Kč | 1 005,59 Kč |
| 50 | 38,51460 Kč | 1 925,73 Kč |
| 100 | 37,01740 Kč | 3 701,74 Kč |
| 300 | 34,99387 Kč | 10 498,16 Kč |
| 500 | 34,17382 Kč | 17 086,91 Kč |
| 1 000 | 33,16445 Kč | 33 164,45 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

