


1126 X 6" | |
|---|---|
DigiKey Part Number | 3M1126D-1FT-ND |
Manufacturer | |
Manufacturer Product Number | 1126 X 6" |
Description | RF EMI SHIELDING SHEET 12" X 6" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.09mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Discontinued at DigiKey | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Length 12.000" (304.80mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,94000 Kč | 178,94 Kč |
| 10 | 160,87900 Kč | 1 608,79 Kč |
| 25 | 146,30560 Kč | 3 657,64 Kč |
| 100 | 132,44080 Kč | 13 244,08 Kč |
| 250 | 121,34648 Kč | 30 336,62 Kč |
| 500 | 110,94542 Kč | 55 472,71 Kč |
| 1 000 | 96,38411 Kč | 96 384,11 Kč |
| Unit Price without VAT: | 178,94000 Kč |
|---|---|
| Unit Price with VAT: | 216,51740 Kč |

