
111S-SQSML-96 | |
|---|---|
DigiKey Part Number | 19-111S-SQSML-96-ND |
Manufacturer | |
Manufacturer Product Number | 111S-SQSML-96 |
Description | TAPE DOUBLE SIDED WHT 1/2"X1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 0.50" (12.70mm) 1/2" | |
Color | White | |
Usage | Holding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 63,90800 Kč | 639,08 Kč |
| 25 | 57,38240 Kč | 1 434,56 Kč |
| 50 | 53,01240 Kč | 2 650,62 Kč |
| 100 | 49,07390 Kč | 4 907,39 Kč |
| 250 | 44,45676 Kč | 11 114,19 Kč |
| 500 | 41,36072 Kč | 20 680,36 Kč |
| 1 000 | 38,57013 Kč | 38 570,13 Kč |
| 5 000 | 33,41688 Kč | 167 084,40 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |


