RF EMI Shielding Tape 1115B Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 180.000' (55.00m) X 0.007" (0.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1115B X 1"

DigiKey Part Number
3M1115C-ND
Manufacturer
Manufacturer Product Number
1115B X 1"
Description
RF EMI SHIELDING TAPE 180' X 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1115B Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 180.000' (55.00m) X 0.007" (0.18mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.007" (0.18mm)
Manufacturer
3M
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Material
Aluminum Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
180.000' (55.00m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 043,67000 Kč4 043,67 Kč
183 342,39500 Kč60 163,11 Kč
273 282,08407 Kč88 616,27 Kč
Unit Price without VAT:4 043,67000 Kč
Unit Price with VAT:4 892,84070 Kč