
1115 X 6" | |
|---|---|
DigiKey Part Number | 3M1115D-ND |
Manufacturer | |
Manufacturer Product Number | 1115 X 6" |
Description | RF EMI SHIELDING TAPE 180' X 6" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1115 Aluminum Foil Conductive, Single Sided 6.000" (152.40mm) X 180.000' (55.00m) X 0.007" (0.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 180.000' (55.00m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.007" (0.18mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

