
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Earplugs | |
Color | Orange | |
Size | One Size | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,55000 Kč | 760,55 Kč |
| 10 | 686,59300 Kč | 6 865,93 Kč |
| 25 | 663,83080 Kč | 16 595,77 Kč |
| 50 | 648,53160 Kč | 32 426,58 Kč |
| 100 | 634,66460 Kč | 63 466,46 Kč |
| 250 | 618,24916 Kč | 154 562,29 Kč |
| Unit Price without VAT: | 760,55000 Kč |
|---|---|
| Unit Price with VAT: | 920,26550 Kč |

