


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Translucent, 5 Gallon | |
For Use With/Related Products | Aluminum, Plastic, Rubber, Steel | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7 232,30000 Kč | 36 161,50 Kč |
| Unit Price without VAT: | 7 232,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 751,08300 Kč |

