
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,90720 Kč | 490,72 Kč |
| 250 | 4,59856 Kč | 1 149,64 Kč |
| 500 | 4,37892 Kč | 2 189,46 Kč |
| 1 000 | 4,16957 Kč | 4 169,57 Kč |
| 3 000 | 3,85831 Kč | 11 574,93 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


