
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.600" (15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P18-6R-C | Panduit Corp | 24 975 | 298-10062-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 250 | 2,60124 Kč | 650,31 Kč |
| 500 | 2,47692 Kč | 1 238,46 Kč |
| 1 000 | 2,35829 Kč | 2 358,29 Kč |
| 3 000 | 2,18218 Kč | 6 546,54 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




