
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 4,18700 Kč | 41,87 Kč |
| 25 | 3,92440 Kč | 98,11 Kč |
| 50 | 3,73700 Kč | 186,85 Kč |
| 100 | 3,55980 Kč | 355,98 Kč |
| 250 | 3,33528 Kč | 833,82 Kč |
| 500 | 3,17616 Kč | 1 588,08 Kč |
| 1 000 | 3,02431 Kč | 3 024,31 Kč |
| 3 000 | 2,79844 Kč | 8 395,32 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |


