
11-38-W | |
|---|---|
DigiKey Part Number | 11-38-W-ND |
Manufacturer | |
Manufacturer Product Number | 11-38-W |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.400" (10.16mm) | |
Length - Overall | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 25 | 6,60120 Kč | 165,03 Kč |
| 50 | 6,28980 Kč | 314,49 Kč |
| 100 | 5,98660 Kč | 598,66 Kč |
| 250 | 5,61192 Kč | 1 402,98 Kč |
| 500 | 5,34376 Kč | 2 671,88 Kč |
| 1 000 | 5,08821 Kč | 5 088,21 Kč |
| 3 000 | 4,70846 Kč | 14 125,38 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |




