
1050TC-25-500MMX30M | |
|---|---|
DigiKey Part Number | 19-1050TC-25-500MMX30M-ND |
Manufacturer | |
Manufacturer Product Number | 1050TC-25-500MMX30M |
Description | RF EMI SHLD TAPE 98.425'X19.685" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive 19.685" (500.00mm) X 98.425' (30.00m) X |
Datasheet | Datasheet |
Category | Length 98.425' (30.00m) |
Manufacturer 3M | Width 19.685" (500.00mm) |
Series | Adhesive Acrylic, Conductive |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 924,05000 Kč | 17 924,05 Kč |
| Unit Price without VAT: | 17 924,05000 Kč |
|---|---|
| Unit Price with VAT: | 21 688,10050 Kč |

