68 Position Two Piece Backshell and Cover Connector Beige 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-3210-000

DigiKey Part Number
3M1744-ND
Manufacturer
Manufacturer Product Number
10368-3210-000
Description
CONN BACKSHELL 68POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Two Piece Backshell and Cover Connector Beige 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
10368-3210-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Latch Lock
Color
Beige
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10174,15700 Kč1 741,57 Kč
25163,23840 Kč4 080,96 Kč
50155,43980 Kč7 771,99 Kč
100148,02120 Kč14 802,12 Kč
250138,75816 Kč34 689,54 Kč
500132,14084 Kč66 070,42 Kč
1 000125,84017 Kč125 840,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč