36 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10336-52F0-008

DigiKey Part Number
19-10336-52F0-008-ND
Manufacturer
Manufacturer Product Number
10336-52F0-008
Description
CONN BACKSHELL 36POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Two Piece Backshell Connector Black 180° Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
36
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate, Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Latch Lock
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
10195,17600 Kč1 951,76 Kč
25182,95960 Kč4 573,99 Kč
50174,22040 Kč8 711,02 Kč
100165,90520 Kč16 590,52 Kč
300153,53737 Kč46 061,21 Kč
500148,10814 Kč74 054,07 Kč
1 000141,04672 Kč141 046,72 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč