



10250-M218PE | |
|---|---|
DigiKey Part Number | 10250-M218PE-ND |
Manufacturer | |
Manufacturer Product Number | 10250-M218PE |
Description | CONN STCK RCPT 50/50P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50, 50 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10250-M218PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Stacked, 2 Receptacles | |
Number of Positions | 50, 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,34000 Kč | 697,34 Kč |
| 10 | 592,77400 Kč | 5 927,74 Kč |
| 25 | 555,65760 Kč | 13 891,44 Kč |
| 50 | 529,14960 Kč | 26 457,48 Kč |
| 100 | 503,91210 Kč | 50 391,21 Kč |
| 300 | 466,37397 Kč | 139 912,19 Kč |
| Unit Price without VAT: | 697,34000 Kč |
|---|---|
| Unit Price with VAT: | 843,78140 Kč |

