
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 215,50200 Kč | 2 155,02 Kč |
| 25 | 202,00920 Kč | 5 050,23 Kč |
| 50 | 192,36260 Kč | 9 618,13 Kč |
| 100 | 183,18240 Kč | 18 318,24 Kč |
| 300 | 169,52667 Kč | 50 858,00 Kč |
| 500 | 163,53074 Kč | 81 765,37 Kč |
| 1 000 | 155,73524 Kč | 155 735,24 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |

