



10240-R21TS | |
|---|---|
DigiKey Part Number | 3M1736-ND |
Manufacturer | |
Manufacturer Product Number | 10240-R21TS |
Description | CONN RCPT 40POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Panel Mount, Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10240-R21TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Press-Fit | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 235,19900 Kč | 2 351,99 Kč |
| 25 | 220,47080 Kč | 5 511,77 Kč |
| 50 | 209,95060 Kč | 10 497,53 Kč |
| 100 | 199,93040 Kč | 19 993,04 Kč |
| 300 | 185,02667 Kč | 55 508,00 Kč |
| 500 | 178,48468 Kč | 89 242,34 Kč |
| 1 000 | 169,97671 Kč | 169 976,71 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |



